Dual operational amplifier IC featuring a 3.7 MHz unity gain bandwidth and 5.1 V/µs slew rate. This voltage-feedback architecture offers a minimum voltage gain of 1000 and a nominal common-mode reject ratio of 70. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 3V and a maximum supply voltage limit of 7V, drawing a maximum supply current of 1mA. The component is housed in an 8-terminal SSOP-8 package with a 0.50 mm pitch.
Sign in to ask questions about the Toshiba TC75W60FK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC75W60FK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 7000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 5.1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 3700 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC75W60FK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.