Dual-channel, general-purpose operational amplifier IC featuring a 3.7MHz gain bandwidth product and 5.1V/µs slew rate. This CMOS amplifier offers a 70dB voltage gain and 54dB common mode rejection ratio, with a low 1pA input bias current. Designed for surface mount applications in an 8-pin SSOP package, it operates from a dual supply voltage range of 900mV to 3.5V or a single supply from 1.8V to 7V. Maximum power dissipation is 200mW, with an operating supply current of 660µA.
Toshiba TC75W60FK(TE85L,F) technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 3.7MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 660uA |
| Operating Supply Voltage | 3.5V |
| Output Current | 1.15mA |
| Output Current per Channel | 1.25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.1V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC75W60FK(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.