The Toshiba TC78B002FTG is an industrial quad motor driver IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a 16-terminal quad configuration with a JEDEC package code of S-PQCC-N16. The IC operates within a supply voltage range of 3.5V to 5.5V and has a width and length of 3mm. It is designed for industrial applications and is available in the HVQCCN package type.
Checking distributor stock and pricing after the page loads.
Toshiba TC78B002FTG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |