The Toshiba TC78S121FTG is a 48-pin power management IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It is designed for use with a supply voltage between 3.3 and 5.5 volts and has a nominal supply voltage of 5 volts. The IC is packaged in a 7mm x 7mm HVQCCN package with a quad terminal position and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Toshiba TC78S121FTG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |