The Toshiba TC7LX1102FK is a dual bus transceiver with 2 ports and 2 functions, operating on a supply voltage of 1.2 to 3.6V. It has a propagation delay of 17.1ns and is available in an 8-pin VSSOP package. The device is rated for industrial temperature operation from -40 to 85°C. It is a logic IC type, specifically a bus transceiver, and is part of the LX family.
Checking distributor stock and pricing after the page loads.
Toshiba TC7LX1102FK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LX |
| Propagation Delay (tpd) | 17.1 |
| Number of Bits | 2 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |