The Toshiba TC7LX1102FK,LF is a single-channel bidirectional logic buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a data rate of 200Mbps. The device is packaged in a quantity of 3000 units per reel, with each unit available on a cut tape. The TC7LX series is a family of logic ICs designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC7LX1102FK,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7LX1102FK,LF technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 200Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Series | TC7LX |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7LX1102FK,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.