
The Toshiba TC7LX1104WBG(LC,AH) is a bidirectional logic buffer with a data rate of 200Mbps and a maximum operating temperature of 85°C. It operates within a supply voltage range of -500mV to 4.6V and has a propagation delay of 18.6ns. This surface mount device is packaged in tape and reel quantities of 3000. The TC7LX Series is designed for use in logic IC applications, including buffers and line drivers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC7LX1104WBG(LC,AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channel Type | Bidirectional |
| Data Rate | 200Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18.6ns |
| Series | TC7LX |
| Supply Current | 2uA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7LX1104WBG(LC,AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
