Toshiba TC7MB3257CFK-EL(M) technical specifications.
| Package/Case | VSSOP |
| Independent Circuits | 1 |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Series | TC7MB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7MB3257CFK-EL(M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
