The Toshiba TC7MBL3245AFK is an industrial-grade 8-bit bus driver IC with a supply voltage range of 2.5V to 3.6V. It has 20 pins and operates within a temperature range of -40°C to 85°C. The device features a propagation delay of 0.52ns and supports 2 ports. It is packaged in a 20-pin VSSOP package.
Toshiba TC7MBL3245AFK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3 |
| Length | 5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.52 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7MBL3245AFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.