The Toshiba TC7MBL3257AFT is a 16-channel multiplexer and demultiplexer with 2 outputs and 1 input, operating over a supply voltage range of 2.5V to 3.6V. It has a propagation delay of 0.52ns and is packaged in a 4.40mm x 0.65mm pitch plastic TSSOP-16 package. The device is rated for industrial temperature operation from -40°C to 85°C.
Toshiba TC7MBL3257AFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.52 |
| Output Polarity | TRUE |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7MBL3257AFT to view detailed technical specifications.
No datasheet is available for this part.