The Toshiba TC7MP3245FTG is a dual 3-STATE transceiver with a propagation delay of 9.5ns. It operates over a supply voltage range of 1.65V to 3.6V and has a maximum operating temperature of 85°C. The device is available in a VQCCN-20 package and is packaged in tape and reel quantities of 2000. The TC7MP3245FTG is not RoHS compliant.
Sign in to ask questions about the Toshiba TC7MP3245FTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7MP3245FTG technical specifications.
| High Level Output Current | -12mA |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7MP3245FTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.