
The Toshiba TC7MPB9307FT(EL) is a dual buffer with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.3V. It can handle high level output currents of up to 64mA and low level output currents of up to 64mA. The device is packaged in a TSSOP20 package and is designed for surface mount applications. The operating temperature range is from -40°C to 85°C. The device is RoHS compliant and has a propagation delay of 2.2ns.
Toshiba TC7MPB9307FT(EL) technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Length | 6.5mm |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Propagation Delay | 2.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | TC7MP |
| Supply Type | Dual |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7MPB9307FT(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.