8-bit bus driver IC featuring true output, designed for industrial temperature grades (-40°C to 85°C). Operates with a supply voltage range of 2V to 3.6V, nominal 2.7V. Offers a propagation delay of 9.5ns at nominal supply voltage and a maximum frequency of 150MHz. Housed in a 20-terminal VSSOP-20 package with a 0.50mm pitch.
Toshiba TC7MZ574FK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3 |
| Length | 5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 9.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7MZ574FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.