The Toshiba TC7PA34FU(T5L,F,T) is a dual inverting buffer logic IC with two input and two output lines. It operates over a supply voltage range of 1.8V to 3.6V and features a propagation delay of 3.5ns. The device is packaged in a surface mount SSOP package and is suitable for use in temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC7PA34FU(T5L,F,T) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Series | TC7PA |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7PA34FU(T5L,F,T) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.