
The Toshiba TC7PG34AFE(BRA) is a dual non-inverting buffer IC with 2 inputs and 2 outputs. It features a CMOS process technology and operates over a temperature range of -40°C to 85°C. The device is packaged in an ES surface mount package with a 1.6mm length and 1.2mm width. It is suitable for use in a variety of applications requiring buffering and line driving capabilities.
Sign in to ask questions about the Toshiba TC7PG34AFE(BRA) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7PG34AFE(BRA) technical specifications.
| Package/Case | ES |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.2 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Logic Function | Buffer |
| Number of Elements per Chip | 2 |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 2 |
| Process Technology | CMOS |
| Polarity | Non-Inverting |
| Tolerant I/Os | 5.5 InputsV |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC7PG34AFE(BRA) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.