
The Toshiba TC7PH34FE(TE85L,F) is a 6-pin surface mount CMOS buffer IC with 2 elements per chip, 2 inputs, and 2 outputs. It features a non-inverting polarity and tolerant I/Os for 5.5 inputs. The IC operates over a temperature range of -40°C to 85°C and is packaged in a 1.6mm x 1.2mm ES package with a seated plane height of 0.55mm and a pin pitch of 0.5mm. The package is made of plastic and weighs 0.003g.
Sign in to ask questions about the Toshiba TC7PH34FE(TE85L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7PH34FE(TE85L,F) technical specifications.
| Package/Case | ES |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.2 |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.003 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Function | Buffer |
| Number of Elements per Chip | 2 |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 2 |
| Process Technology | CMOS |
| Polarity | Non-Inverting |
| Tolerant I/Os | 5.5 InputsV |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TC7PH34FE(TE85L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.