
The Toshiba TC7S00FU(T5LMOT,F) is a surface mount NAND gate with a lead-frame SMT package. It features a 5-pin USV package with a gull-wing lead shape and a seated plane height of 0.95mm. The device operates over a temperature range of -40 to 85°C and is part of the HC logic family. It is fabricated using CMOS process technology and has a single element with 2 input and 1 output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC7S00FU(T5LMOT,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package/Case | USV |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.95 |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.006 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | NAND |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TC7S00FU(T5LMOT,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.