
CMOS logic gate IC featuring a single 2-input NOR gate function. This surface mount component operates within a 2V to 6V supply voltage range and offers a propagation delay of 17ns. It supports output currents of up to 2.6mA (low level) and -2.6mA (high level), with a total output current capability of 12.5mA. The device is RoHS compliant, lead-free, and packaged in a 5-SSOP for tape and reel distribution, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Toshiba TC7S02F(T5L,F,T) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7S02F(T5L,F,T) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 12.5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC7S |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7S02F(T5L,F,T) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
