
CMOS 1-element inverter logic IC, surface mountable in a 5-pin SMV (SOT-25) SSOP package. Features gull-wing lead shape, 0.95mm pin pitch, and compact dimensions (2.9mm L x 1.6mm W x 1.1mm H). Operates within a temperature range of -40°C to 85°C, with maximum output currents of -2.6mA (high) and 2.6mA (low).
Toshiba TC7S04F(SONY,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSOP |
| Package/Case | SMV |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.014 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-25 |
| Logic Family | HC |
| Logic Function | Inverter |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Maximum High Level Output Current | -2.6mA |
| Maximum Low Level Output Current | 2.6mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC7S04F(SONY,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.