The Toshiba TC7S08FU is a single-gate logic IC with two input lines and one output line. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 6V. The device features a propagation delay of 100ns and is available in a TSSOP package. The TC7S08FU is compliant with RoHS regulations.
Sign in to ask questions about the Toshiba TC7S08FU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7S08FU technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -2.6mA |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7S08FU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.