
CMOS 2-input AND gate, part of the TC7S series, offers a single circuit with two input lines and one output line. Operating from a 2V to 6V supply voltage, this surface mount component features a 17ns propagation delay and a maximum power dissipation of 200mW. It supports output currents of 2.6mA (low level) and -2.6mA (high level), with a quiescent current of 1uA. Packaged in a lead-free, plastic SSOP with a 0.65mm pitch, this RoHS compliant device functions within an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Toshiba TC7S08FU(T5L,F,T) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7S08FU(T5L,F,T) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -2.6mA |
| Logic Function | AND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 12.5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC7S |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7S08FU(T5L,F,T) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
