
This Toshiba 1-input OR gate IC is suitable for use in applications with supply voltages between 2V and 6V. It features a low quiescent current of 1uA and a propagation delay of 17ns. The device is packaged in a surface mount SSOP package and is designed for use in logic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC7S32FUT5LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7S32FUT5LFT technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -2.6mA |
| Logic Function | OR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Series | 7S |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7S32FUT5LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
