
The Toshiba TC7S32FUTE85L is a single OR gate IC with a supply voltage range of 2V to 6V. It features a low quiescent current of 1uA and a propagation delay of 125ns. The device is packaged in a 0.65 mm pitch plastic SSOP-5 package and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Toshiba TC7S32FUTE85L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7S32FUTE85L technical specifications.
| High Level Output Current | -2.6mA |
| Logic Function | OR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 125ns |
| Quiescent Current | 1uA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7S32FUTE85L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.