Analog Switch Single SPST 5-Pin USV T/R
Toshiba TC7S66FU(TE85L) technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS | Not Compliant |
No datasheet is available for this part.