XOR Gate 1-Element 2-IN CMOS 5-Pin SSOP
Toshiba TC7S86FU(T5RFT) technical specifications.
| Package/Case | SSOP |
| Logic Function | XOR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.