The Toshiba TC7SA05F is an industrial-grade inverter logic IC with a single input and one function. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 2.5V, a maximum voltage of 3.6V, and a minimum voltage of 1.8V. The device is packaged in a 0.95mm pitch plastic SSOP-5 package with a width of 1.6mm and a length of 2.9mm. It has a propagation delay of 8.2ns and is suitable for use in industrial applications.
Sign in to ask questions about the Toshiba TC7SA05F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SA05F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 8.2 |
| Number of Inputs | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7SA05F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.