Sign in to ask questions about the Toshiba TC7SB66CFU,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SB66CFU,LF technical specifications.
| Capacitance | 1E-11F |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 4R |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SB66CFU,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.