The Toshiba TC7SET00FU,LJ(CT is a 2-input NAND gate IC with a supply voltage range of 4.5V to 5.5V. It operates over a temperature range of -40°C to 125°C and is qualified to AEC-Q100 standards. The device is packaged in a TSSOP-5 package with a width of 1.25mm and a length of 2mm. It has a propagation delay of 11.5ns and is part of the AHCT/VHCT/VT family.
Sign in to ask questions about the Toshiba TC7SET00FU,LJ(CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SET00FU,LJ(CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 11.5 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7SET00FU,LJ(CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.