The Toshiba TC7SET00FU IC is a single NAND gate logic device with a propagation delay of 9ns. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The IC is packaged in a lead-free SSOP package and is available in quantities of 3000 per reel. It is not radiation hardened.
Toshiba TC7SET00FU(T5L,F,T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.