The Toshiba TC7SET02F is a single NOR gate IC with a high level output current of 8mA and a propagation delay of 9ns. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 2uA. This IC is available in a surface mount package and is suitable for use in a variety of logic applications.
Toshiba TC7SET02F(TE85L,JF technical specifications.
| High Level Output Current | 8mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Series | 7SET |
| RoHS | Compliant |
No datasheet is available for this part.