
The TC7SET08F, LJ is a single-channel AND gate IC from Toshiba, packaged in a SOT-25 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 200mW. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It can source and sink up to 8mA of current at its high and low output levels. The propagation delay is 9ns, and the quiescent current is 1.3mA.
Sign in to ask questions about the Toshiba TC7SET08F,LJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SET08F,LJ technical specifications.
| Package/Case | SOT-25 |
| High Level Output Current | 8mA |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 1.3mA |
| Series | TC7SET |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SET08F,LJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.