Sign in to ask questions about the Toshiba TC7SET08F,LJ(CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SET08F,LJ(CT technical specifications.
| High Level Output Current | 8mA |
| Logic Function | NAND GATE, AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | TC7SET |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7SET08F,LJ(CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.