
The Toshiba TC7SET08FTE85LF is a single CMOS AND gate with two input lines and one output line. It operates at a supply voltage of 5V and has a maximum operating temperature of 85°C. The device is packaged in a surface mount SSOP package and has a propagation delay of 9ns. The quiescent current is 2uA, and the maximum supply voltage is 5.5V. The device is not radiation hardened and is suitable for use in a variety of logic applications.
Toshiba TC7SET08FTE85LF technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SET08FTE85LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
