
CMOS 2-input AND gate IC, featuring a single element with 2 input lines and 1 output line. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and a quiescent current of 2µA. Offers a high-level output current of -8mA and a low-level output current of 8mA, with a propagation delay of 9ns. Packaged in a surface-mount SSOP for tape and reel distribution, this component functions across an operating temperature range of -40°C to 85°C.
Toshiba TC7SET08FU(5L,JF,T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TC7SET |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC7SET08FU(5L,JF,T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
