The Toshiba TC7SET14FU,LJ(CT is a 5-pin TSSOP packaged automotive inverter logic IC with a propagation delay of 12ns. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a single input and a supply voltage range of 4.5V to 5.5V. It is part of the AHCT/VHCT/VT family and is suitable for automotive applications.
Sign in to ask questions about the Toshiba TC7SET14FU,LJ(CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SET14FU,LJ(CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 12 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7SET14FU,LJ(CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.