
CMOS OR Gate IC, featuring a single 2-input element in a compact 5-pin SSOP package. This surface-mount component operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers a propagation delay of 9ns. It supports output currents of -8mA (high) and 8mA (low), with a low quiescent current of 2µA. The operating temperature spans from -40°C to 85°C, and it is supplied in tape and reel packaging.
Toshiba TC7SET32FU(T5L,JF) technical specifications.
| Package/Case | SSOP |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Length | 2mm |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | TC7SET |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC7SET32FU(T5L,JF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
