Surface mount XOR gate IC featuring a single 2-input circuit. Operates with a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. Delivers 8mA of output current at both high and low levels. Offers a propagation delay of 10.3ns and a maximum power dissipation of 200mW. Suitable for operation across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC7SET86FU(T5L,F,T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SET86FU(T5L,F,T technical specifications.
| High Level Output Current | 8mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.3ns |
| Quiescent Current | 2uA |
| Series | TC7SET |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7SET86FU(T5L,F,T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.