
Toshiba's TC7SH00FU-TE85L is a surface-mount NAND gate IC with a propagation delay of 7.5ns and a quiescent current of 2uA. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 5.5V. This CMOS logic gate has a high level output current of 8mA and a low level output current of 8mA.
Toshiba TC7SH00FU-TE85L technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Series | 7SH |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
