
The TC7SH02F, LJ is a single NOR gate IC with a package type of SOT-25. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device can handle a maximum power dissipation of 200mW and has a maximum supply voltage of 5.5V. It is designed for surface mount applications and has a quiescent current of 2uA. The propagation delay is 7.5ns.
Sign in to ask questions about the Toshiba TC7SH02F,LJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SH02F,LJ technical specifications.
| Package/Case | SOT-25 |
| High Level Output Current | 8mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Series | TC7SH |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SH02F,LJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.