CMOS NOR Gate IC featuring a single circuit with one NOR gate and two inputs. This surface mount component is housed in a compact SOT-953 package measuring 1mm x 0.8mm x 0.48mm. It operates with a supply voltage range of 2V to 5.5V, offering a typical propagation delay of 7.5ns. The device supports high-level output current of -8mA and low-level output current of 8mA, with a low quiescent current of 2uA. Operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Toshiba TC7SH02FSTPL3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SH02FSTPL3 technical specifications.
| Package/Case | SOT-953 |
| Height | 0.48mm |
| High Level Output Current | -8mA |
| Length | 1mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Schmitt Trigger Input | No |
| Series | TC7SH |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SH02FSTPL3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.