The TC7SH04FS,L3F is a logic inverter from Toshiba, packaged in a SON package and available in quantities of 10,000 per reel. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a high level output current of -8mA and a low level output current of 8mA.
Sign in to ask questions about the Toshiba TC7SH04FS,L3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SH04FS,L3F technical specifications.
| Package/Case | SON |
| High Level Output Current | -8mA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TC7SH04 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SH04FS,L3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.