CMOS logic inverter IC featuring a single element with one input. Operating supply voltage is 5V, with a range of 2V to 5.5V. Maximum output current is 8mA at both high and low levels. This surface mount component is housed in a compact SON package (1mm x 0.8mm x 0.48mm) and offers a propagation delay of 7.5ns. Suitable for operation between -40°C and 85°C, it is RoHS compliant.
Toshiba TC7SH04FS(TPL3) technical specifications.
| Package/Case | SON |
| Height | 0.48mm |
| High Level Output Current | -8mA |
| Length | 1mm |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | TC7SH |
| Technology | CMOS |
| Turn-On Delay Time | 10.6ns |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.