The Toshiba TC7SH04FU IC is an industrial-grade inverter logic IC with a single input and a propagation delay of 12ns. It operates within a temperature range of -40°C to 85°C and is available in a TSSOP-14 package. The IC has a supply voltage range of 2V to 5.5V and is suitable for use in a variety of applications. The TSSOP-14 package is a surface-mount device, making it suitable for use in modern electronic assemblies.
Sign in to ask questions about the Toshiba TC7SH04FU,LJ(CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SH04FU,LJ(CT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 12 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7SH04FU,LJ(CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.