The TC7SH05FS(TPL3) is a single inverter logic IC from Toshiba, packaged in the SOT-953 surface mount package. It has a low level output current of 8mA and a propagation delay of 7.5ns. The device operates over a temperature range of -40°C to 85°C and is available in quantities of 10,000 per reel. The TC7SH05FS(TPL3) is not RoHS compliant and does not have Schmitt trigger input functionality.
Toshiba TC7SH05FS(TPL3) technical specifications.
| Package/Case | SOT-953 |
| Height | 0.48mm |
| Length | 1mm |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | TC7SH |
| Turn-On Delay Time | 11.4ns |
| Width | 0.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.