1-CH Non-Inverting 3-ST CMOS Buffer/Line Driver, featuring a compact 5-Pin SON package (1.6mm L x 1.2mm W x 0.55mm H) for surface mounting. Operates with a supply voltage range of 2V to 5.5V, offering a high-level output current of -8mA and a low-level output current of 8mA. This single-element, single-channel device boasts a propagation delay of 11.5ns and a turn-on delay time of 15ns. Designed for a wide operating temperature range from -40°C to 85°C, it consumes a quiescent current of 2uA.
Sign in to ask questions about the Toshiba TC7SH126FSTPL3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SH126FSTPL3 technical specifications.
| Package/Case | SON |
| Height | 0.55mm |
| High Level Output Current | -8mA |
| Length | 1.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | TC7SH |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SH126FSTPL3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.