CMOS logic inverter with Schmitt trigger input, featuring a single element and one input. This surface mount component operates from a 2V to 5.5V supply, offering a high-level output current of -8mA and a low-level output current of 8mA. It boasts a propagation delay of 10.6ns and a quiescent current of 2uA. Packaged in a compact SON case (1.6mm L x 1.2mm W x 0.55mm H), it is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Toshiba TC7SH14FS(TPL3) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SH14FS(TPL3) technical specifications.
| Package/Case | SON |
| Height | 0.55mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Length | 1.6mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | TC7SH |
| Technology | CMOS |
| Turn-On Delay Time | 10.6ns |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SH14FS(TPL3) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.