Inverter Schmitt Trigger 1-Element CMOS 5-Pin SSOP T/R
Toshiba TC7SH14FU(T5L,JF,T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 18.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SH14FU(T5L,JF,T to view detailed technical specifications.
No datasheet is available for this part.