Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC7SH17F,LJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SH17F,LJ technical specifications.
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | TC7SH |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7SH17F,LJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.