The Toshiba TC7SH32FU,LJ(CT is a 5-pin TSSOP packaged OR gate IC with a propagation delay of 14.5ns. It operates over a temperature range of -40°C to 125°C and is qualified to AEC-Q100. The device has a supply voltage range of 2V to 5.5V and is suitable for automotive applications.
Toshiba TC7SH32FU,LJ(CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 14.5 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7SH32FU,LJ(CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.