
5-pin CMOS buffer IC, non-inverting, featuring a single-channel, single-input, single-output configuration. Surface-mount fSV package with lead-frame SMT construction, measuring 1mm x 0.8mm x 0.48mm with a 0.35mm pin pitch. Operates within a -40°C to 85°C temperature range, supporting 5.5V tolerant inputs.
Sign in to ask questions about the Toshiba TC7SH34FS(TPL3) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SH34FS(TPL3) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | fSV |
| Lead Shape | Flat |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.48 |
| Pin Pitch (mm) | 0.35 |
| Package Weight (g) | 0.001 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | VHC |
| Logic Function | Buffer |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 1 |
| Number of Outputs per Chip | 1 |
| Process Technology | CMOS |
| Polarity | Non-Inverting |
| Tolerant I/Os | 5.5 InputsV |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TC7SH34FS(TPL3) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.